EBM-Papst 4314NH3

DC Fan Axial Ball Bearing 24V 14V to 26.4V 167.74CFM 55dB 119 X 119 X 32mm
$ 46.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 4314NH3.

IHS

Datasheet4 pages7 years ago

Farnell

element14 APAC

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-56.42%

Supply Chain

Country of OriginGermany
Introduction Date2017-02-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of EBM-Papst 4314NH3 provided by its distributors.

DC Fan Axial Ball Bearing 24V 14V to 26.4V 167.74CFM 55dB 119 X 119 X 32mm
DC AXIAL FAN, 119 X 32MM, 24V, 55DBA; Supply Voltage: 24VDC; Fan Frame Size: 119mm; External Depth: 32mm; Product Range: 4300 N Series; Flow Rate - Imperial: 167cu.ft/min; Flow Rate - Metric: 4.73m /min; Noise Rating: 55dBA
Dc Axial Fan, 119 X 32Mm, 24V, 55Dba; Supply Voltage Vdc:24V; Fan Frame Type:Square; Fan Frame Size:119Mm; External Depth:32Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:167Cfm; Noise Rating:55Dba; Power Rating:10W; Current Rating:- Rohs Compliant: Yes |Ebm-Papst 4314NH3
Current Rating Max. mA = 500 / Operating Voltage Max. V = 26.4 / Operating Voltage Min. V = 14 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 4050 / Flow Rate m³/h = 285 / Width mm = 119 / Power Connection Type = 2-Pin Stranded Wire / Current Rating Min. mA = 250 / Height mm = 119 / Nominal Voltage V = 24 / Noise Level dBA = 55 / Depth mm = 32

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4314 NH3
  • 4314NH3.