EBM-Papst 4314NH

DC Fan Axial Ball Bearing 24V 12V to 28V 129.49CFM 47dB 119 X 119 X 32mm High Speed
$ 29.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 4314NH.

JRH Electronics

Datasheet4 pages7 years ago

Newark

Master Electronics

Sager Electronics

element14 APAC

Inventory History

3 month trend:
-2.02%

Supply Chain

Country of OriginGermany
Introduction Date2017-02-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of EBM-Papst 4314NH provided by its distributors.

DC Fan Axial Ball Bearing 24V 12V to 28V 129.49CFM 47dB 119 X 119 X 32mm High Speed
DC Fans Tubeaxial Fan, 119x32mm, 24VDC, 130CFM, 5.7W, 3150RPM, Ball Bearing, IP20 Rated
Fan; DC; 24VDC; 119x119x32mm; 3.67m3/min; 47.0dB.
ebm 4300 N - S-Panther, 119 x 119 x 32mm, 24 V , 285m3/h, 3150rpm
DC Fan, Axial Construction, 0.28A, 24V, 6.7W
Current Rating Max. mA = 340 / Operating Voltage Max. V = 28 / Operating Voltage Min. V = 12 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 3150 / Flow Rate m³/h = 220 / Width mm = 119 / Power Connection Type = 2-Pin Stranded Wire / Current Rating Min. mA = 125 / Height mm = 119 / Nominal Voltage V = 24 / Noise Level dBA = 47 / Depth mm = 32

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4314 NH