EBM-Papst 4314/2U

DC Fan Axial Ball Bearing 24V 12V to 28V 100.1CFM 45dB 119 X 119 X 32mm
$ 96.162
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 4314/2U.

IHS

Datasheet1 page10 years ago

Master Electronics

element14 APAC

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-20.59%

Supply Chain

Country of OriginGermany
Introduction Date2016-04-05
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-12-11

Descriptions

Descriptions of EBM-Papst 4314/2U provided by its distributors.

DC Fan Axial Ball Bearing 24V 12V to 28V 100.1CFM 45dB 119 X 119 X 32mm
DC Fans Tubeaxial, 119x32mm, 24V, 100.1CFM, 5W, 45dB, 2800RPM, Ball, Speed Signal, IP68
DC Axial Fan, 24 V, Square, 119 mm, 32 mm, Ball Bearing, 100.1 CFM
Wet-Location Square Axial Fan, Square, 24V DC, 1 Phase, 100.1 cfm
DC FAN, 24V, 119X119X32MM, 100.1CFM, 45DBA, 5.8W, 2800RPM, WIRE LEADS
DC Fan, Axial Construction, 24V, 5W
ebm 4300, 119 x 119 x 32mm, 24 V , 170m3/h, 2800rpm
FAN, AXIAL, 24VDC, 119MM, IP68
Axial Fan, 119Mm, 24Vdc, 100.1Cfm, 45Dba; Rango De Producto:-; Tensión De Alimentación:24Vdc; Tamaño Del Marco Del Ventilador:119Mm; Profundidad Externa:32Mm; Rango De Flujo - Imperial:100.1Cu.ft/Min; Rango De Flujo - Métrico:- |Ebm-Papst 4314/2U
FAN, AXIAL, 24VDC, 119MM, IP68; Frame Dimensions:119mm x 119mm x 32mm; Supply Voltage:24V DC; Flow Rate - Metric:170m³/h; Noise Rating:45dBA; Bearing Type:Ball; Power Connection Type:Wire Leaded; Series:4300; SVHC:No SVHC (19-Dec-2012); Current Type:DC; External Depth:32mm; External Height:119mm; External Width:119mm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4314/2 U