EBM-Papst 4312NM

DC Fan Axial Ball Bearing 12V 6V to 15V 88.2CFM 36dB 119 X 119 X 32mm Middle Speed
$ 31.861
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 4312NM.

IHS

Datasheet4 pages7 years ago

Master Electronics

Farnell

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
-0.88%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of EBM-Papst 4312NM provided by its distributors.

DC Fan Axial Ball Bearing 12V 6V to 15V 88.2CFM 36dB 119 X 119 X 32mm Middle Speed
DC axial fan, 12 V, 119 x 119 x 32 mm, 150 m³/h, 36 dB, ball bearing, ebm-papst, 4312 NM
DC Fans Tubeaxial Fan, 119x119x32mm, 12VDC, 88CFM, 1.9W, 2150RPM, Ball, IP20 Rated
Axial Fan, 119Mm, 12Vdc, 88.2Cfm, 36Dba; Supply Voltage Vdc:12V; Fan Frame Type:Square; Fan Frame Size:119Mm; External Depth:32Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:88.2Cfm; Noise Rating:36Dba; Power Rating:2W; Ip Rating:Ip20Rohs Compliant: Yes |Ebm-Papst 4312NM
Axial Fan Power consumption: 0.5...3.6 W Temperature range: -20 ... 75 °C Voltage: 6...15 VDC Weight: 230 g Bearing: Ball Bearing Colour: Black Fan type: Axial Fan Material: Plastic Termination: 2 Wire Leads Power consumption max.: 3.6 W Pressure: 44 Pa Rated voltage: 12 VDC

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4312 NM