EBM-Papst 4312NH3

DC axial fan, 12 V, 119 x 119 x 32 mm, 285 m³/h, 55 dB, ball bearing, ebm-papst 4312 NH3
$ 42.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 4312NH3.

Farnell

Datasheet4 pages7 years ago
Datasheet2 pages10 years ago

element14 APAC

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
-11.73%

Supply Chain

Country of OriginGermany
Introduction Date2017-02-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of EBM-Papst 4312NH3 provided by its distributors.

DC axial fan, 12 V, 119 x 119 x 32 mm, 285 m³/h, 55 dB, ball bearing, ebm-papst 4312 NH3
DC Fans DC Tubeaxial Fan, 119x119x32mm, 12VDC, 168CFM, 11W, 4100RPM, Ball Bearing
DC Fan Axial Ball Bearing 12V 7V to 13.2V 167.74CFM 55dB 119 X 119 X 32mm
DC Fan, Axial Construction, 1A, 12V, 12W
FAN AXIAL 12VDC 119X32MM 168CFM
DC AXIAL FAN, 119 X 32MM, 12V, 55DBA; Supply Voltage: 12V; Current Type: DC; Fan Frame Size: 119mm; External Depth: 32mm; Noise Rating: 55dBA; Flow Rate - Imperial: 167cu.ft/min; Flow Rate - Metric: 4.73m /min; Bearing Type: Ball
Current Rating Max. A = 1.1 / Operating Voltage Max. V = 13.2 / Operating Voltage Min. V = 7 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 4050 / Flow Rate m³/h = 285 / Width mm = 119 / Power Connection Type = 2-Pin Stranded Wire / Current Rating Min. mA = 540 / Height mm = 119 / Nominal Voltage V = 12 / Noise Level dBA = 55 / Depth mm = 32

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4312 NH3
  • 4312NH3.