EBM-Papst 4312NH

DC Fan Axial Ball Bearing 12V 6V to 15V 129.49CFM 47dB 119 X 119 X 32mm High Speed
$ 29.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 4312NH.

Farnell

Datasheet4 pages6 years ago
Datasheet2 pages10 years ago

Master Electronics

Sager Electronics

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
-13.15%

Supply Chain

Country of OriginGermany
Introduction Date2017-02-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of EBM-Papst 4312NH provided by its distributors.

DC Fan Axial Ball Bearing 12V 6V to 15V 129.49CFM 47dB 119 X 119 X 32mm High Speed
DC axial fan, 12 V, 119 x 119 x 32 mm, 220 m³/h, 47 dB, ball bearing, ebm-papst, 4312 NH
DC Fans Tubeaxial Fan, 119x32mm, 12VDC, 130CFM, 5.7W, 3150RPM, Ball Bearing, IP20 Rated
Axial Fan, 119Mm, 12Vdc, 129Cfm, 47Dba; Supply Voltage Vdc:12V; Fan Frame Type:Square; Fan Frame Size:119Mm; External Depth:32Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:129Cfm; Noise Rating:47Dba; Power Rating:4.5W; Ip Rating:Ip20Rohs Compliant: Yes |Ebm-Papst 4312NH
AXIAL FAN, 119MM, 12VDC, 129CFM, 47DBA; Supply Voltage: 12V; Current Type: DC; Fan Frame Size: 119mm; External Depth: 32mm; Noise Rating: 47dBA; Flow Rate - Imperial: 129cu.ft/min; Flow Rate - Metric: 220m³/h; Bearing Type: Ball; Power Connection Type: 2 Lead Wires; Current Rating: -; Product Range: 4300N Series; Power Rating: 4.5W; IP Rating: IP20; SVHC: No SVHC (15-Jan-2019)
Current Rating Max. mA = 813 / Operating Voltage Max. V = 15 / Operating Voltage Min. V = 6 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 3150 / Flow Rate m³/h = 220 / Width mm = 119 / Power Connection Type = 2-Pin Stranded Wire / Current Rating Min. mA = 260 / Height mm = 119 / Nominal Voltage V = 12 / Noise Level dBA = 47 / Depth mm = 32

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4312 NH