EBM-Papst 424J/2HP

DC axial fan, 24 V, 40 x 40 x 28 mm, 38 m³/h, 54 dB, ball bearing, ebm-papst, 424 J/2 HP
$ 33.857
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 424J/2HP.

IHS

Datasheet12 pages11 years ago

element14 APAC

Burklin Elektronik

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-25.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of EBM-Papst 424J/2HP provided by its distributors.

DC axial fan, 24 V, 40 x 40 x 28 mm, 38 m³/h, 54 dB, ball bearing, ebm-papst, 424 J/2 HP
DC Axial Fan, 40 x 40 x 28mm, 38m3/h, 7.9W, 16 - 26.4 V dc (420J Series)
DC Fan Axial Ball Bearing 24V 16V to 26.4V 22.4CFM 54dB 40 X 40 X 28mm
AXIAL FAN, 40MM, 24VDC, 22.3CFM, 54DBA; Supply Voltage: 24V; Current Type: DC; Fan Frame Size: 40mm; External Depth: 28mm; Noise Rating: 54dBA; Flow Rate - Imperial: 22.37cu.ft/min; Flow Rate - Metric: 38m³/h; Bearing Type: Ball
Axial Fan Power consumption: 6.9 W Temperature range: -20 ... 65 °C Voltage: 16...26.4 VDC Bearing: Ball Bearing Colour: Black Fan type: Axial Fan Series: 420J Termination: Stranded Wire 2-Pin Power consumption max.: 6.9 W Rated voltage: 24 VDC Revolution speed: 17250 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 424 J/2 HP
  • 424 J/2HP
  • 424J2HP