EBM-Papst 422J/2HP

DC Fan Ball Bearing 12V 7.9W 14400RPM 23.54CFM 6.9dB Flange Mount
$ 17.66
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 422J/2HP.

Farnell

Datasheet3 pages11 years ago

Electro Sonic

TME

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.53%

Supply Chain

Country of OriginGermany
Introduction Date2015-03-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-05-16

Descriptions

Descriptions of EBM-Papst 422J/2HP provided by its distributors.

DC Fan Ball Bearing 12V 7.9W 14400RPM 23.54CFM 6.9dB Flange Mount
AXIAL FAN, 40MM, 12VDC, 23.5CFM; Supply Voltage: 12V; Current Type: DC; Fan Frame Size: 40mm; External Depth: 28mm; Noise Rating: -; Flow Rate - Imperial: 23.54cu.ft/; Available until stocks are exhausted Alternative available
Axial Fan Power consumption: 6.9 W Temperature range: -20 ... 70 °C Voltage: 8...13.8 VDC Bearing: Ball Bearing Colour: Black Fan type: Axial Fan Series: 420J Termination: Stranded Wire 4-Pin Power consumption max.: 6.9 W Rated voltage: 12 VDC Revolution speed: 17250 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 422 J/2 HP
  • 422 J/2HP
  • 422J2HP