EBM-Papst 4184NXHU

DC Axial Fan, 24 V, Square, 119 mm, 38 mm, Ball Bearing, 140 CFM
$ 80.923
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 4184NXHU.

Master Electronics

Datasheet1 page9 years ago

Inventory History

3 month trend:
-9.59%

Supply Chain

Country of OriginGermany
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of EBM-Papst 4184NXHU provided by its distributors.

DC Axial Fan, 24 V, Square, 119 mm, 38 mm, Ball Bearing, 140 CFM
Axial Fan, Square, 24V DC, 1 Phase, Cast Aluminum, 4 11/16 in W.
Dc Tubeaxial Fan |Ebm-Papst 4184NXHU
Current Rating Max. mA = 525 / Operating Voltage Max. V = 25 / Operating Voltage Min. V = 12 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 4400 / Flow Rate m³/h = 227 / Width mm = 119 / Current Rating Min. mA = 216 / Height mm = 119 / Nominal Voltage V = 24 / Noise Level dBA = 56 / Depth mm = 38

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4184 NXHU