EBM-Papst 4184N/2XH

DC Axial Fan, 24 V, Square, 119 mm, 38 mm, Ball Bearing, 139.5 CFM
$ 58.646
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 4184N/2XH.

Master Electronics

Datasheet3 pages22 years ago

Sager Electronics

Inventory History

3 month trend:
-78.22%

Descriptions

Descriptions of EBM-Papst 4184N/2XH provided by its distributors.

DC Axial Fan, 24 V, Square, 119 mm, 38 mm, Ball Bearing, 139.5 CFM
DC Fans Tubeaxial, 119x38mm, 24VDC, 139.5CFM, 11W, 57dB, 4400RPM, Open Speed Signal
FAN, AXIAL, 24VDC, 119X119X38MM, 133.6 CFM, 11W, 4400RPM, BALL, IP20
Dc Tubeaxial Fan |Ebm-Papst 4184N/2XH
DC Fans Axial, 119x38mm 24VDC, Sensor
Current Rating Max. mA = 545 / Operating Voltage Max. V = 28 / Operating Voltage Min. V = 12 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 4400 / Flow Rate m³/h = 227 / Width mm = 119 / Power Connection Type = 1-Pin Stranded Wire / Current Rating Min. mA = 210 / Height mm = 119 / Nominal Voltage V = 24 / Noise Level dBA = 56 / Depth mm = 38

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4184 N/2 XH
  • 4184 N/2XH
  • 4184N2XH