FAN, 40MM, 24VDC, H/WSS; Supply Voltage: 24V; Current Type: DC; Fan Frame Size: 40mm; External Depth: 25mm; Noise Rating: 43dBA; Flow Rate - Imperial: 12.9cu.ft/min; ; Available until stocks are exhausted Alternative available
Operating Voltage Max. V = 26.5 / Operating Voltage Min. V = 20 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 11700 / Flow Rate m³/h = 17 / Width mm = 40 / Power Connection Type = 3-Pin Stranded Wire / Height mm = 40 / Nominal Voltage V = 24 / Noise Level dBA = 41 / IP Rating = IP20 / Depth mm = 25