Current Rating Max. mA = 35 / Operating Voltage Max. V = 28 / Operating Voltage Min. V = 20 / AC or DC Operation = DC / Bearing Type = Sleeve / Fan Speed min-1 = 5400 / Flow Rate m³/h = 9 / Width mm = 40 / Power Connection Type = 3-Pin Stranded Wire / Current Rating Min. mA = 27 / Height mm = 40 / Nominal Voltage V = 24 / Noise Level dBA = 22 / Depth mm = 10