EBM-Papst 414/2

DC axial fan, 24 V, 40 x 40 x 20 mm, 10 m³/h, 18 dB, sintec slide bearing, ebm-papst 414/2
$ 11.876
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 414/2.

Master Electronics

Datasheet3 pages7 years ago
Datasheet3 pages22 years ago

Sager Electronics

TME

_legacy Avnet

Electro Sonic

Inventory History

3 month trend:
+417%

Descriptions

Descriptions of EBM-Papst 414/2 provided by its distributors.

DC axial fan, 24 V, 40 x 40 x 20 mm, 10 m³/h, 18 dB, sintec slide bearing, ebm-papst 414/2
DC Fans Tubeaxial, 40x20mm, 24VDC, 5.9CFM, 1W, 18dB, 6000RPM, Sleeve, Open Speed Signal
DC Axial Fan, 24 V, Square, 40 mm, 20 mm, Sleeve Bearing, 5.9 CFM
Dc Tubeaxial Fan |Ebm-Papst 414/2
DC Fan Axial Sensor Flange Mount
Power Connection Type = 3-Pin Stranded Wire / Noise Level dBA = 20 / Current Rating Min. mA = 33 / Nominal Voltage V = 24 / Current Rating Max. mA = 43 / Width mm = 40 / Depth mm = 20 / Height mm = 40 / AC or DC Operation = DC / Operating Voltage Min. V = 20 / Operating Voltage Max. V = 28 / Flow Rate m³/h = 10 / Bearing Type = Sleeve / Fan Speed min-1 = 6000

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst