Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EBM-Papst 412J/2HH

ebm DC axial fan 400, 40 x 40 x 25mm, 12 V dc, air flow volume24m³/h, speed13000rpm
$ 41.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 412J/2HH.

Burklin Elektronik

Datasheet9 pages8 years ago

Electro Sonic

TME

Sager Electronics

element14 APAC

Inventory History

3 month trend:
+3.32%

Supply Chain

Country of OriginGermany
Introduction Date2018-03-16
Lifecycle StatusProduction (Last Updated: 8 months ago)
LTB Date2025-01-17

Related Parts

EBM-Papst412JHH
DC Fans Tubeaxial Fan, 40x40x25mm, 12VDC, 14.1CFM, 3.3W, 46dBA, 13000RPM, Ball Bearing
EBM-Papst414JHH
DC Fans Tubeaxial Fan, 40x40x25mm, 24VDC, 14.1CFM, 3.6W, 46dBA, 13000RPM, Ball Bearing
EBM-Papst412JHHU
DC Fan Axial Ball Bearing 12V 8V to 13.5V 14.1CFM 46dB 40 X 40 X 25.4mm Low Noise
DC Fan Ball Bearing 12V 0.26A 3.1W 13000RPM 12CFM 44dB Flange Mount
DC Fan Axial Ball Bearing 24V 14V to 26.4V 11.3CFM 34.6dB 40 X 40 X 20mm
DC Fan Axial Ball Bearing 12V 7V to 13.2V 11.3CFM 34.6dB 40 X 40 X 20mm

Descriptions

Descriptions of EBM-Papst 412J/2HH provided by its distributors.

ebm DC axial fan 400, 40 x 40 x 25mm, 12 V dc, air flow volume24m³/h, speed13000rpm
DC Fans Tubeaxial, 40x25mm, 12VDC, 14.1CFM, 3.3W, 46dB, 13000RPM, Ball, Speed Signal
DC FAN, 12V, 40X40X25MM, 14.1CFM, 46DBA, 3.3W, 13000RPM, WIRE LEADS
Sensor Signal 2 Pulses per Revolution Fan Speed Monitor
Fan, 40Mm, 12Vdc, 24M3/H, 46Dba; |Ebm-Papst 412J/2HH
EBM PAPST 412J/2HHAxial Fan, Compact, Tubeaxial, Square, Wire Leaded, Ball, 400J Series, 12 VDC, 40 mm, 25 mm
FAN AXIAL 40X25.4MM 12VDC WIRE
轴流风扇40x40x25mm,12V直流,24c u.m/h,3.3W,46dB
RS APAC
FAN, 40MM, 12VDC, 24M3/H, 46DBA; Supply Voltage: 12V; Current Type: DC; Fan Frame Size: 40mm; External Depth: 25mm; Noise Rating: 46dBA; Flow Rate - Imperial: 14.1cu.; Available until stocks are exhausted Alternative available
Axial Fan Power consumption: 3.25 W Temperature range: -20 ... 60 °C Voltage: 8...13.5 VDC Weight: 50 g Bearing: Ball Bearing Fan type: Axial Fan Termination: Stranded Wire 3-Pin Connecting cable: 310 mm Power consumption max.: 3.25 W Rated voltage: 12 VDC Revolution speed: 13000 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 412 J/2 HH
  • 412 J/2HH
  • 412 J2 HH
  • 412/J2HH
  • 412J-2HH
  • 412J2HH