Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EBM-Papst 414JHH

DC Fans Tubeaxial Fan, 40x40x25mm, 24VDC, 14.1CFM, 3.6W, 46dBA, 13000RPM, Ball Bearing
$ 33.251
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 414JHH.

JRH Electronics

Datasheet4 pages10 years ago

Sager Electronics

Newark

TME

Factory Futures

Inventory History

3 month trend:
-1.91%

Supply Chain

Country of OriginGermany
Introduction Date2016-06-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

EBM-Papst412JHH
DC Fans Tubeaxial Fan, 40x40x25mm, 12VDC, 14.1CFM, 3.3W, 46dBA, 13000RPM, Ball Bearing
EBM-Papst412J/2HH
DC axial fan, 12 V, 40 x 40 x 25 mm, 24 m³/h, 44 dB, ball bearing, ebm-papst 412 J/2 HH
EBM-Papst412JHHU
DC Fan Axial Ball Bearing 12V 8V to 13.5V 14.1CFM 46dB 40 X 40 X 25.4mm Low Noise
DC Fan Axial Ball Bearing 24V 14V to 26.4V 11.3CFM 34.6dB 40 X 40 X 20mm
DC Fan Ball Bearing 12V 0.26A 3.1W 13000RPM 12CFM 44dB Flange Mount
DC Fan Axial Ball Bearing 12V 7V to 13.2V 49.5dB 40 X 40 X 28mm

Descriptions

Descriptions of EBM-Papst 414JHH provided by its distributors.

DC Fans Tubeaxial Fan, 40x40x25mm, 24VDC, 14.1CFM, 3.6W, 46dBA, 13000RPM, Ball Bearing
DC axial fan, 24 V, 40 x 40 x 25 mm, 24 m³/h, 46 dB, ball bearing, ebm-papst, 414 JHH
ebm DC axial fan 400, 40 x 40 x 25mm, 24 V dc, air flow volume24m³/h, speed13000rpm
DC Fan Axial Ball Bearing 24V 18V to 27V 14.1CFM 46dB (40 X 40 X 25mm)
FAN, 40MM, 24VDC, VH; Supply Voltage: 24V; Current Type: DC; Fan Frame Size: 40mm; External Depth: 25mm; Noise Rating: 46dBA; Flow Rate - Imperial: 14.1cu.ft/min; Flo; Available until stocks are exhausted Alternative available
Axial Fan Power consumption: 3.6 W Temperature range: -20 ... 60 °C Voltage: 24 VDC Weight: 50 g Bearing: Ball Bearing Fan type: Axial Fan Termination: Stranded Wire 2-Pin Connecting cable: 310 mm Power consumption max.: 3.6 W Rated voltage: 24 VDC Revolution speed: 13000 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 414 JHH
  • 414-JHH
  • 414JHH..