EBM-Papst 412J/2H

DC Fans Tubeaxial, 40x25mm, 12VDC, 12.9CFM, 3W, 43dB, 11700RPM, Ball, Open Speed Signal
$ 31.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 412J/2H.

Master Electronics

Datasheet3 pages22 years ago

Sager Electronics

Inventory History

3 month trend:
-0.14%

Supply Chain

Country of OriginGermany
Introduction Date2015-12-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of EBM-Papst 412J/2H provided by its distributors.

DC Fans Tubeaxial, 40x25mm, 12VDC, 12.9CFM, 3W, 43dB, 11700RPM, Ball, Open Speed Signal
DC Axial Fan, 12 V, Square, 40 mm, 25 mm, Ball Bearing, 12.9 CFM
Dc Tubeaxial Fan |Ebm-Papst 412J/2H
DC Fan with Sensor Flange Mount
FAN AXIAL 40X25.4MM 12VDC WIRE
Current Rating Max. mA = 225 / Operating Voltage Max. V = 13.5 / Operating Voltage Min. V = 8 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 11700 / Flow Rate m³/h = 22 / Width mm = 40 / Power Connection Type = 3-Pin Stranded Wire / Current Rating Min. mA = 135 / Height mm = 40 / Nominal Voltage V = 12 / Noise Level dBA = 41 / Depth mm = 25

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 412 J/2 H
  • 412 J/2H
  • 412 J2 H
  • 412J2H