EBM-Papst 412F/2H-038

DC Fan Axial Sleeve Bearing 12V 10V to 14V 5.3CFM 29dB 40 X 40 X 10mm Sensor
$ 13.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 412F/2H-038.

JRH Electronics

Datasheet1 page18 years ago

Master Electronics

element14 APAC

TME

Sager Electronics

Inventory History

3 month trend:
-18.68%

Supply Chain

Country of OriginGermany
Introduction Date2008-01-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 5.3CFM 25dB 40 X 40 X 10mm
DC Fan Ball 12V 0.073A 0.876W 5500RPM 5.36CFM 25dB Flange Mount
DC Blower Ball Bearing 12V 0.13A 1.56W 3500RPM 5.3CFM 34dB Flange Mount
DC Fan Axial Ball Bearing 12V 11V to 13.8V 5CFM 30.2dB 30 X 30 X 10.5mm High Speed
40 mm x 40 mm x 10.5 mm Tube Axial Fan 5 VDC Ball Bearing 7.2CFM 26.3dBA 12" Wires
DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 4.6CFM 31dB 30 X 30 X 10.2mm High Speed

Descriptions

Descriptions of EBM-Papst 412F/2H-038 provided by its distributors.

DC Fan Axial Sleeve Bearing 12V 10V to 14V 5.3CFM 29dB 40 X 40 X 10mm Sensor
EBM PAPST 412F/2H-038Axial Fan, PC Compact With Connectors, Standard or Basic Speed, Ball, Compact Series, 12 VDC, 40 mm
Axial Fan, 40Mm, 12Vdc, 5.3Cfm, 29Dba; Supply Voltage Vdc:12V; Fan Frame Type:Square; Fan Frame Size:40Mm; External Depth:10Mm; Bearing Type:Sintec Bearing; Air Flow - Cfm:5.3Cfm; Noise Rating:29Dba; Power Rating:800Mw Rohs Compliant: Yes |Ebm-Papst 412F/2H-038
Current Rating Max. mA = 80 / Operating Voltage Max. V = 14 / Operating Voltage Min. V = 10 / AC or DC Operation = DC / Bearing Type = Sleeve / Fan Speed min-1 = 6000 / Flow Rate m³/h = 10 / Width mm = 40 / Power Connection Type = 3-Pin Stranded Wire / Current Rating Min. mA = 60 / Height mm = 40 / Nominal Voltage V = 12 / Noise Level dBA = 26 / Depth mm = 10

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 412 F/2 H-038
  • 412 F/2H-038
  • 412 F/2H038
  • 412 F2H-038
  • 412F-2H-038
  • 412F/2H038
  • 412F2H-038
  • 412F2H038