EBM-Papst 412/2P-097

DC Axial Fan, 12 V, Square, 40 mm, 20 mm, Sleeve Bearing, 5.9 CFM
$ 26.289
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 412/2P-097.

Electro Sonic

Datasheet11 pages9 years ago

Sager Electronics

Inventory History

3 month trend:
-31.15%

Descriptions

Descriptions of EBM-Papst 412/2P-097 provided by its distributors.

DC Axial Fan, 12 V, Square, 40 mm, 20 mm, Sleeve Bearing, 5.9 CFM
DC Fans DC Tubeaxial Fan, Speed Signal, Open Collector Output
FAN, AXIAL, 12VDC, 40X40X20MM, 5.88 CFM, 0.8W, 6000RPM, SB, IP20
Dc Tubeaxial Fan |Ebm-Papst 412/2P-097
Power Connection Type = 4-Pin Stranded Wire / Noise Level dBA = 20 / Current Rating Min. mA = 65 / Nominal Voltage V = 12 / Current Rating Max. mA = 70 / Width mm = 40 / Depth mm = 20 / Height mm = 40 / AC or DC Operation = DC / Operating Voltage Min. V = 10.8 / Operating Voltage Max. V = 13.2 / Flow Rate m³/h = 10 / Bearing Type = Sleeve / Fan Speed min-1 = 6000

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 412/2 P-097
  • 412/2P097