EBM-Papst 412/2H-048

DC Fan Axial Sleeve Bearing 12V 6V to 12.6V 26.49CFM 25dB 40 X 40 X 20mm
$ 12.25
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 412/2H-048.

Master Electronics

Datasheet6 pages15 years ago

Inventory History

3 month trend:
-35.54%

Related Parts

DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 9.2CFM 33.4dB 40 X 40 X 10.5mm High Speed
40 mm x 40 mm x 10.5 mm Tube Axial Fan 24 VDC Ball Bearing 9.2CFM 33.4dBA 12" Wires with Alarm
Orion Fans OD4010-12HB02A DC Fan with alarm, 12V, 40 x 10.5 mm, Ball Bearing, OD4010 Series
12 Volt DC 40x40x20mm Brushless Tubeaxial Fan Ball Bearing 7 CFM
FAN,24VDC,6.7CFM,40x40x10,90Ma BALL,7"LDS w/conn,UL/CUL/TUV/
AD Series 6000 RPM 40 x 40 x 10 mm 6.8 CFM 5 V Ball Bearing DC Fan

Descriptions

Descriptions of EBM-Papst 412/2H-048 provided by its distributors.

DC Fan Axial Sleeve Bearing 12V 6V to 12.6V 26.49CFM 25dB 40 X 40 X 20mm
DC Axial Fan, 12 V, Square, 40 mm, 20 mm, Sleeve Bearing, 7.4 CFM
FAN, AXIAL, 12VDC, 40X40X20MM, 7.06 CFM, 1.2W, 7000RPM, SB, IP20
Dc Tubeaxial Fan |Ebm-Papst 412/2H-048
Current Rating Max. mA = 83 / Operating Voltage Max. V = 12.6 / Operating Voltage Min. V = 6 / AC or DC Operation = DC / Bearing Type = Sleeve / Fan Speed min-1 = 7000 / Flow Rate m³/h = 12.5 / Width mm = 40 / Power Connection Type = 3-Pin Stranded Wire / Current Rating Min. mA = 43 / Height mm = 40 / Nominal Voltage V = 12 / Noise Level dBA = 25 / Depth mm = 20

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 412/2 H-048
  • 412/2H048