EBM-Papst 4114NU

DC axial fan, 24 V, 119 x 119 x 38 mm, 180 m³/h, 48.5 dB, ball bearing, ebm-papst, 4114 NU
$ 55.854
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 4114NU.

JRH Electronics

Datasheet1 page10 years ago
Datasheet384 pages3 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Electro Sonic

TME

Inventory History

3 month trend:
+7.12%

Descriptions

Descriptions of EBM-Papst 4114NU provided by its distributors.

DC axial fan, 24 V, 119 x 119 x 38 mm, 180 m³/h, 48.5 dB, ball bearing, ebm-papst, 4114 NU
DC Fan Axial Ball Bearing 24V 12V to 29V 106CFM 48.5dB 119 X 119 X 38mm
Fan, IP68, DC, 24V, 120x120x38mm, Sq, 98.9CFM, 5.6W, 49dBA, 3200RPM, Leadwires
Current Rating Max. mA = 300 / Operating Voltage Max. V = 29 / Operating Voltage Min. V = 12 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 3200 / Flow Rate m³/h = 168 / Width mm = 119 / Power Connection Type = 2-Pin Stranded Wire / Current Rating Min. mA = 108 / Height mm = 119 / Nominal Voltage V = 24 / Noise Level dBA = 49 / IP Rating = IP68 / Depth mm = 38

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4114 NU