EBM-Papst 4114NHU-295

DC Fans Tubeaxial Fan, 119x119x38mm, 24VDC, 140CFM, 11W, 57dBA, 4400RPM, Ball, IP68
$ 88.75
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 4114NHU-295.

Master Electronics

Datasheet1 page10 years ago

Electro Sonic

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-19.78%

Descriptions

Descriptions of EBM-Papst 4114NHU-295 provided by its distributors.

DC Fans Tubeaxial Fan, 119x119x38mm, 24VDC, 140CFM, 11W, 57dBA, 4400RPM, Ball, IP68
AXIAL FAN, 119MM, 24VDC, 140CFM, 57DBA; Supply Voltage: 24V; Current Type: DC; Fan Frame Size: 119mm; External Depth: 38mm; Noise Rating: 57dBA; Flow Rate - Imperial: 140cu.ft/min; Flow Rate - Metric: 3.96m /min; Bearing Type: Ball
Axial Fan, 119Mm, 24Vdc, 140Cfm, 57Dba; Rango De Producto:Serie 4100Nu; Tensión De Alimentación:24Vdc; Tamaño Del Marco Del Ventilador:119Mm; Profundidad Externa:38Mm; Rango De Flujo - Imperial:140Cu.ft/Min; Tipo De Rodamiento:Bola |Ebm-Papst 4114NHU-295
Current Rating Max. mA = 435 / Operating Voltage Max. V = 30 / Operating Voltage Min. V = 16 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 4400 / Flow Rate m³/h = 227 / Width mm = 119 / Power Connection Type = 2-Pin Stranded Wire / Current Rating Min. mA = 350 / Height mm = 119 / Nominal Voltage V = 24 / Noise Level dBA = 56 / IP Rating = IP68 / Depth mm = 38

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4114NHU295