Current Rating Max. mA = 545 / Operating Voltage Max. V = 28 / Operating Voltage Min. V = 12 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 4400 / Flow Rate m³/h = 227 / Width mm = 119 / Power Connection Type = 3-Pin Stranded Wire / Current Rating Min. mA = 210 / Height mm = 119 / Nominal Voltage V = 24 / Noise Level dBA = 56 / Depth mm = 38