EBM-Papst 4114N/2H6P

DC axial fan, 24 V, 119 x 119 x 38 mm, 440 m³/h, ball bearing, ebm-papst, 4114 N/2 H6P
$ 94.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 4114N/2H6P.

IHS

Datasheet11 pages7 years ago

Burklin Elektronik

Farnell

Sager Electronics

Inventory History

3 month trend:
-2.12%

Supply Chain

Country of OriginGermany
Introduction Date2019-02-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of EBM-Papst 4114N/2H6P provided by its distributors.

DC axial fan, 24 V, 119 x 119 x 38 mm, 440 m³/h, ball bearing, ebm-papst, 4114 N/2 H6P
DC Fan Axial Ball Bearing 24V 16V to 30V 258.97CFM 73dB 119 X 119 X 38mm
DC Axial Fan, 24 V, Square, 119 mm, 38 mm, Ball Bearing, 259 CFM
FAN, AXIAL,24VDC,259CFM,65W,2.7A,8400RPM,119X38X119MM, PWM
DC Fans DC Tubeaxial Fan, Sp eed Signal, Open Co
DC Fan, Axial Construction, 2.7A, 24V, 65W
Dc Tubeaxial Fan |Ebm-Papst 4114N/2H6P
Current Rating Max. A = 2 / Operating Voltage Max. V = 30 / Operating Voltage Min. V = 16 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 8400 / Flow Rate m³/h = 440 / Width mm = 119 / Power Connection Type = 4-Pin Stranded Wire / Current Rating Min. A = 1.8 / Height mm = 119 / Nominal Voltage V = 24 / Noise Level dBA = 73 / Depth mm = 38

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4114 N/2 H6P
  • 4114 N/2H6P
  • 4114N2H6P