EBM-Papst 4114N/2H3

DC Axial Fan, 24 V, Square, 119 mm, 38 mm, Ball Bearing, 182.4 CFM
$ 66.068
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 4114N/2H3.

TME

Datasheet288 pages7 years ago

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-6.14%

Descriptions

Descriptions of EBM-Papst 4114N/2H3 provided by its distributors.

DC Axial Fan, 24 V, Square, 119 mm, 38 mm, Ball Bearing, 182.4 CFM
DC Fans Tubeaxial, 119x38mm, 24VDC, 182.4CFM, 19.5W, 65dB, 6000RPM, Ball, Speed Signal
FAN, AXIAL, 24VDC, 119X119X38MM, 182.45 CFM, 19.5W, 6000RPM, BALL, IP20
DC Fan Axial Ball Bearing 24V 182.46CFM 119 X 119 X 38mm
Current Rating Max. mA = 680 / Operating Voltage Max. V = 30 / Operating Voltage Min. V = 16 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 6000 / Flow Rate m³/h = 310 / Width mm = 119 / Power Connection Type = 3-Pin Stranded Wire / Current Rating Min. mA = 650 / Height mm = 119 / Nominal Voltage V = 24 / Noise Level dBA = 64 / Depth mm = 38

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4114 N/2 H3
  • 4114 N/2H3
  • 4114N2H3