Descriptions of EBM-Papst 4112N/2H3 provided by its distributors.
DC Fan Axial Ball Bearing 12V 9V to 15V 182.4CFM 65dB 119 X 119 X 38mm
DC Axial Fan, 12 V, Square, 119 mm, 38 mm, Ball Bearing, 182.4 CFM
DC Fans Tubeaxial, 119x38mm, 12VDC, 182.4CFM, 21.6W, 65dB, 6000RPM, Ball, Speed Signal
DC FAN, 12V, 119X119X38MM, 182.4CFM, 65DBA, 21.6W, 6000RPM: WIRE LEADS
ebm 4100 NH3 - S-Force, 119 x 119 x 38mm, 12 V dc, 310m3/h, 6000rpm
DC Fan, Axial Construction, 1.8A, 12V, 21.6W
Dc Tubeaxial Fan |Ebm-Papst 4112N/2H3
FAN, 119MM, 12VDC; Supply Voltage: 12V; Current Type: DC; Fan Frame Size: 119mm; External Depth: 38mm; Noise Rating: 65dBA; Flow Rate - Imperial: 182.4cu.ft/min; Flow Rate - Metric: 310m³/h; Bearing Type: Ball; Power Connection
Current Rating Max. A = 1.5 / Operating Voltage Max. V = 15 / Operating Voltage Min. V = 9 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 6000 / Flow Rate m³/h = 310 / Width mm = 119 / Power Connection Type = 3-Pin Stranded Wire / Current Rating Min. A = 1.4 / Height mm = 119 / Nominal Voltage V = 12 / Noise Level dBA = 64 / Depth mm = 38