EBM-Papst 3414N/2GH

DC axial fan, 24 V, 80 x 80 x 25 mm, 94 m³/h, 37 dB, slide bearing, ebm-papst, 3414 N/2 GH
$ 18.91

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 3414N/2GH.

IHS

Datasheet3 pages22 years ago

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
-6.94%

Descriptions

Descriptions of EBM-Papst 3414N/2GH provided by its distributors.

DC axial fan, 24 V, 80 x 80 x 25 mm, 94 m³/h, 37 dB, slide bearing, ebm-papst, 3414 N/2 GH
DC Fans Tubeaxial, 92x25mm, 24VDC, 55.3CFM, 3W, 36dB, 3000RPM, Sleeve, Open Speed Signal
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Sintec 55.4 CFM (1.55m
DC Axial Fan, 24 V, Square, 92 mm, 25 mm, Sleeve Bearing, 55.4 CFM
FAN AXIAL 92X25.4MM 24VDC WIRE
Current Rating Max. mA = 135 / Operating Voltage Max. V = 26 / Operating Voltage Min. V = 18 / AC or DC Operation = DC / Bearing Type = Sleeve / Fan Speed min-1 = 3000 / Flow Rate m³/h = 91 / Width mm = 92 / Power Connection Type = 3-Pin Stranded Wire / Current Rating Min. mA = 90 / Height mm = 92 / Nominal Voltage V = 24 / Noise Level dBA = 35 / Depth mm = 25.4

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3414 N/2 GH
  • 3414 N/2GH
  • 3414N2GH