EBM-Papst 3414N/2

DC Fans Tubeaxial, 92x25mm, 24VDC, 49.4CFM, 2.3W, 32dB, 2700RPM, Ball, Open Speed Signal
$ 28.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 3414N/2.

IHS

Datasheet1 page14 years ago

Newark

Master Electronics

TME

Burklin Elektronik

Inventory History

3 month trend:
+4.81%

Supply Chain

Country of OriginGermany
Introduction Date2015-03-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of EBM-Papst 3414N/2 provided by its distributors.

DC Fans Tubeaxial, 92x25mm, 24VDC, 49.4CFM, 2.3W, 32dB, 2700RPM, Ball, Open Speed Signal
FAN, 92mm, 24VDC; Supply Voltage:24V; Current Type:DC; Fan Frame Size:92mm; External Depth:25mm; Noise Rating:32dBA; Flow Rate
Operating Voltage Max. V = 28 / Operating Voltage Min. V = 18 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 2700 / Flow Rate m³/h = 82 / Width mm = 92 / Power Connection Type = 2-Pin Stranded Wire / Height mm = 92 / Nominal Voltage V = 24 / Noise Level dBA = 33 / Depth mm = 25

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3414 N/2
  • 3414 N2
  • 3414N-2
  • 3414N2