Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EBM-Papst 3412NGV

DC Fan Axial Sintec-Sleeve Bearing 12V 8V to 12.6V 49.4CFM 32dB 92 X 92 X 25.4mm
$ 39.382
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 3412NGV.

IHS

Datasheet5 pages10 years ago
Datasheet1 page27 years ago

Newark

Electro Sonic

Sager Electronics

DigiKey

Inventory History

3 month trend:
-98.37%

Supply Chain

Country of OriginGermany
Introduction Date2009-05-04
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

EBM-Papst3412NG
DC axial fan, 12 V, 92 x 92 x 25 mm, 84 m³/h, 32 dB, sintec slide bearing, ebm-papst 3412 NG
EBM-Papst3412N
ebm DC axial fan 3400 N, 92 x 92 x 25mm, 12 V dc, air flow volume84m³/h, speed2700rpm
EBM-Papst8412NG
DC Fan Axial Sintec-Sleeve Bearing 12V 8V to 15V 40.6CFM 32dB( 80 X 80 X 25.4mm)
92 mm x 92 mm x 25.4 mm Tube Axial Fan 12 VDC Sealed Sleeve Bearing 60.2CFM 38dBA 12" Wires
80 mm x 80 mm x 25 mm Tube Axial Fan 12 VDC Sealed Sleeve Bearing 40.1CFM 33dBA 12" Wires
DC Fan Sleeve Bearing 12V 0.145A 1.7W 3200RPM 41CFM 33dB Flange Mount

Descriptions

Descriptions of EBM-Papst 3412NGV provided by its distributors.

DC Fan Axial Sintec-Sleeve Bearing 12V 8V to 12.6V 49.4CFM 32dB 92 X 92 X 25.4mm
ebmDC axial fan 3400 N, 92 x 92 x 25mm, 12 V dc, Airflow 84m³/h, Speed 2700rpm
FAN, V-SPEED, 92mm, 12VDC; Supply Voltage:12V; Current Type:DC; Fan Frame Size:92mm; External Depth:25mm; Noise Rating:32dBA; Flow Rate
Axial Fan Power consumption: 2.5 W Temperature range: -20 ... 65 °C Voltage: 8...12.6 VDC Weight: 106 g Bearing: Sleeve Bearing Fan type: Axial Fan Termination: Stranded Wire 2-Pin Connecting cable: 310 mm Power consumption max.: 2.5 W Rated voltage: 12 VDC Revolution speed: 2700 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3412 NGV