EBM-Papst 3318NN

DC Fans DC Tubeaxial Fan, 92x92x32mm, 48VDC, 47CFM, 1.8W, 35dBA, 2650RPM, Ball Bearing
$ 33.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 3318NN.

IHS

Datasheet4 pages6 years ago

Farnell

Master Electronics

JRH Electronics

element14 APAC

Inventory History

3 month trend:
-1.94%

Supply Chain

Country of OriginGermany
Introduction Date2016-06-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of EBM-Papst 3318NN provided by its distributors.

DC Fans DC Tubeaxial Fan, 92x92x32mm, 48VDC, 47CFM, 1.8W, 35dBA, 2650RPM, Ball Bearing
DC axial fan, 48 V, 92 x 92 x 32 mm, 80 m³/h, 35 dB, ball bearing, ebm-papst, 3318 NN
DC Fan Axial Ball Bearing 48V 36V to 60V 47CFM 35dB 92 X 92 X 32mm
DC Fan Ball Bearing 48V 1.8W 2650RPM 47.086CFM Flange
ebm 3300 N - S-Panther, 92 x 92 x 32mm, 48 V , 80m3/h, 2650rpm
Axial Fan, Square, 48V DC, 47 cfm, 3 5/8 in W.
DC Fan, Axial Construction, 0.03A, 48V, 1.8W
AXIAL FAN, 92MM, 48VDC, 80M3/H, 35DBA; Supply Voltage: 48V; Current Type: DC; Fan Frame Size: 92mm; External Depth: 32mm; Noise Rating: 35dBA; Flow Rate - Imperial: 47cu.ft/min; Flow Rate - Metric: 80m³/h; Bearing Type: Ball; Po
Current Rating Max. mA = 48 / Operating Voltage Max. V = 60 / Operating Voltage Min. V = 36 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 3200 / Flow Rate m³/h = 80 / Width mm = 92 / Power Connection Type = 2-Pin Stranded Wire / Current Rating Min. mA = 28 / Height mm = 92 / Nominal Voltage V = 48 / Noise Level dBA = 33 / Depth mm = 32

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3318 NN