EBM-Papst 3314NNU

DC Fans Tubeaxial Fan, 92x92x32mm, 24VDC, 47.1CFM, 1.8W, 2650RPM, Ball Bearing, IP68
$ 42.76
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 3314NNU.

Master Electronics

Datasheet1 page10 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.93%

Descriptions

Descriptions of EBM-Papst 3314NNU provided by its distributors.

DC Fans Tubeaxial Fan, 92x92x32mm, 24VDC, 47.1CFM, 1.8W, 2650RPM, Ball Bearing, IP68
AXIAL FAN, 92MM, 24VDC, 47CFM, 35DBA; Supply Voltage VDC: 24V; Fan Frame Type: Square; Fan Frame Size: 92mm; External Depth: 32mm; Bearing Type: Ball Bearing; Air Flow - CFM: 47.1CFM; Noise Rating: 35dBA; Po 41Y1542
Axial Fan, 92Mm, 24Vdc, 47Cfm, 35Dba; Rango De Producto:Serie 3300N; Tensión De Alimentación:24Vdc; Tamaño Del Marco Del Ventilador:92Mm; Profundidad Externa:32Mm; Rango De Flujo - Imperial:47Cu.ft/Min; Rango De Flujo - Métrico:- |Ebm-Papst 3314NNU
Current Rating Max. mA = 93 / Operating Voltage Max. V = 28 / Operating Voltage Min. V = 12 / AC or DC Operation = DC / Bearing Type = Stainless Steel Bearing / Fan Speed min-1 = 3000 / Flow Rate m³/h = 80 / Width mm = 92 / Power Connection Type = 2-Pin Stranded Wire / Current Rating Min. mA = 37 / Height mm = 92 / Nominal Voltage V = 24 / Noise Level dBA = 33 / IP Rating = IP68 / Depth mm = 32

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3314 NNU