EBM-Papst 3314NHHU

DC Fans Tubeaxial Fan, 92x92x32mm, 24VDC, 61.2CFM, 3.5W, 3450RPM, Ball Bearing, IP68
$ 49.26
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 3314NHHU.

Master Electronics

Datasheet1 page10 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1.57%

Descriptions

Descriptions of EBM-Papst 3314NHHU provided by its distributors.

DC Fans Tubeaxial Fan, 92x92x32mm, 24VDC, 61.2CFM, 3.5W, 3450RPM, Ball Bearing, IP68
Axial Fan, 92Mm, 24Vdc, 63Cfm, 42Dba; Supply Voltage Vdc:24V; Fan Frame Type:Square; Fan Frame Size:92Mm; External Depth:32Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:61.2Cfm; Noise Rating:42Dba; Power Rating:3.5W; Current Rating:-Rohs Compliant: Yes |Ebm-Papst 3314NHHU
Current Rating Max. mA = 170 / Operating Voltage Max. V = 28 / Operating Voltage Min. V = 12 / AC or DC Operation = DC / Bearing Type = Stainless Steel Bearing / Fan Speed min-1 = 3450 / Flow Rate m³/h = 104 / Width mm = 92 / Power Connection Type = 2-Pin Stranded Wire / Current Rating Min. mA = 68 / Height mm = 92 / Nominal Voltage V = 24 / Noise Level dBA = 42 / Depth mm = 32

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst