EBM-Papst 3314NH3

DC Fan Axial Ball Bearing 24V 12V to 28V 78CFM 50dB 92 X 92 X 32mm
$ 42.861
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 3314NH3.

Farnell

Datasheet4 pages6 years ago

Master Electronics

Inventory History

3 month trend:
+1.78%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of EBM-Papst 3314NH3 provided by its distributors.

DC Fan Axial Ball Bearing 24V 12V to 28V 78CFM 50dB 92 X 92 X 32mm
Axial Fan, 92Mm, 24Vdc, 78Cfm, 50Dba; Rango De Producto:Serie 3300N; Tensión De Alimentación:24Vdc; Tamaño Del Marco Del Ventilador:92Mm; Profundidad Externa:32Mm; Rango De Flujo - Imperial:78Cu.ft/Min; Rango De Flujo - Métrico:- |Ebm-Papst 3314NH3
Current Rating Max. mA = 310 / Operating Voltage Max. V = 28 / Operating Voltage Min. V = 12 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 4350 / Flow Rate m³/h = 133 / Width mm = 92 / Power Connection Type = 2-Pin Stranded Wire / Current Rating Min. mA = 120 / Height mm = 92 / Nominal Voltage V = 24 / Noise Level dBA = 50 / Depth mm = 32

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3314 NH3