EBM-Papst 3314NH

EBM-PAPST 3314NH Standard Square Axial Fan, Square, 24V DC, 54 cfm, 3 5/8 in W.
$ 27.595
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 3314NH.

IHS

Datasheet4 pages7 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.48%

Supply Chain

Country of OriginGermany
Introduction Date2016-11-10
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of EBM-Papst 3314NH provided by its distributors.

EBM-PAPST 3314NH Standard Square Axial Fan, Square, 24V DC, 54 cfm, 3 5/8 in W.
AXIAL FAN, 92MM, 24VDC, 54CFM, 38DBA; Supply Voltage: 24V; Current Type: DC; Fan Frame Size: 92mm; External Depth: 32mm; Noise Rating: 38dBA; Flow Rate - Imperial: 54cu.ft/min; Flow Rate - Metric: 93m /h; Bear
Axial Fan, 92Mm, 24Vdc, 54Cfm, 38Dba; Rango De Producto:Serie 3300N; Tensión De Alimentación:24Vdc; Tamaño Del Marco Del Ventilador:92Mm; Profundidad Externa:32Mm; Rango De Flujo - Imperial:54Cu.ft/Min; Rango De Flujo - Métrico:- |Ebm-Papst 3314NH
Current Rating Max. mA = 130 / Operating Voltage Max. V = 28 / Operating Voltage Min. V = 12 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 3050 / Flow Rate m³/h = 91 / Width mm = 92 / Power Connection Type = 2-Pin Stranded Wire / Current Rating Min. mA = 51 / Height mm = 92 / Nominal Voltage V = 24 / Noise Level dBA = 36.5 / Depth mm = 32

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3314 NH