EBM-Papst 3312NNU

EBM PAPST 3312NNU Axial Fan, 3300N Series, 12 VDC, 92 mm, 32 mm, 47 cu.ft/min, 80 m/h
$ 45.86
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 3312NNU.

Master Electronics

Datasheet1 page10 years ago

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.70%

Descriptions

Descriptions of EBM-Papst 3312NNU provided by its distributors.

EBM PAPST 3312NNU Axial Fan, 3300N Series, 12 VDC, 92 mm, 32 mm, 47 cu.ft/min, 80 m/h
Axial Fan, 92Mm, 12Vdc, 45.9Cfm, 35Dba; Supply Voltage Vdc:12V; Fan Frame Type:Square; Fan Frame Size:92Mm; External Depth:32Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:45.9Cfm; Noise Rating:35Dba; Power Rating:1.7W; Ip Rating:Ip68Rohs Compliant: Yes |Ebm-Papst 3312NNU
Current Rating Max. mA = 200 / Operating Voltage Max. V = 15 / Operating Voltage Min. V = 6 / AC or DC Operation = DC / Bearing Type = Stainless Steel Bearing / Fan Speed min-1 = 2650 / Flow Rate m³/h = 80 / Width mm = 92 / Power Connection Type = 2-Pin Stranded Wire / Current Rating Min. mA = 75 / Height mm = 92 / Nominal Voltage V = 12 / Noise Level dBA = 33 / Depth mm = 32

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3312 NNU