EBM-Papst 3312NH3

Fan Tubeaxial 12VDC Square - 92MM L X 92MM H Ball 78.0 Cfm (2.18M /min) 2 Wire Leads
$ 39.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 3312NH3.

JRH Electronics

Datasheet4 pages7 years ago

Electro Sonic

TME

Inventory History

3 month trend:
-15.07%

Supply Chain

Country of OriginGermany
Introduction Date2016-11-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of EBM-Papst 3312NH3 provided by its distributors.

FAN TUBEAXIAL 12VDC SQUARE - 92MM L X 92MM H BALL 78.0 CFM (2.18M /MIN) 2 WIRE LEADS
DC Fan Axial Ball Bearing 12V 6V to 14V 78CFM 50dB 92 X 92 X 32mm
DC Fan Ball Bearing 12V 6.4W 4350RPM 78.28CFM 48dBA Flange Mount
Current Rating Max. mA = 690 / Operating Voltage Max. V = 14 / Operating Voltage Min. V = 6 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 4900 / Flow Rate m³/h = 133 / Width mm = 92 / Power Connection Type = 2-Pin Stranded Wire / Current Rating Min. mA = 240 / Height mm = 92 / Nominal Voltage V = 12 / Noise Level dBA = 50 / Depth mm = 32

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3312 NH3