EBM-Papst 3312NH

DC Fan Axial Ball Bearing 12V 6V to 15V 54CFM 38dB 92 X 92 X 32mm
$ 36.438
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 3312NH.

JRH Electronics

Datasheet4 pages7 years ago

element14 APAC

RS (Formerly Allied Electronics)

Jameco

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginGermany
Introduction Date2015-07-29
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of EBM-Papst 3312NH provided by its distributors.

DC Fan Axial Ball Bearing 12V 6V to 15V 54CFM 38dB 92 X 92 X 32mm
92x92x32mm Tubeaxial Fan 12VDC Brushless Ball Bearing 12" Wires 47.1 CFM
FAN; DC; 12V; 92X92X32MM; SQ; 54CFM; 2.8W; 38DBA; 3050RPM; LEADWIRES
DC Axial Fan, 12 V, Square, 92 mm, 32 mm, Ball Bearing, 55 CFM
DC Fans DC Tubeaxial Fan, 92 x92x32mm, 12VDC, 54
Axial Fan, Square, 12V DC, 54 cfm, 3 5/8 in W.
DC Fan, Axial Construction, 12V, 2.8W
AXIAL FAN, 92MM, 12VDC, 54CFM, 38DBA
FAN AXIAL 92X32MM 12VDC 2.8W WR
Current Rating Max. mA = 306 / Operating Voltage Max. V = 15 / Operating Voltage Min. V = 6 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 3800 / Flow Rate m³/h = 91 / Width mm = 92 / Power Connection Type = 2-Pin Stranded Wire / Current Rating Min. mA = 100 / Height mm = 92 / Nominal Voltage V = 12 / Noise Level dBA = 36.5 / Depth mm = 32

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3312 NH