EBM-Papst 3258J/2HHPU

DC Fans Tubeaxial, 92x92x38mm, 48VDC, 138.3CFM, 24.3W, 6650RPM, Ball, Speed Signal, IP68
$ 64.015
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 3258J/2HHPU.

Farnell

Datasheet1 page10 years ago
Datasheet1 page11 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-74.72%

Descriptions

Descriptions of EBM-Papst 3258J/2HHPU provided by its distributors.

DC Fans Tubeaxial, 92x92x38mm, 48VDC, 138.3CFM, 24.3W, 6650RPM, Ball, Speed Signal, IP68
DC Fan Axial Ball Bearing 48V 36V to 56V 138.3CFM 59dB 92 X 92 X 38.15mm
DC Fan Ball Bearing 48V 24.3W 6650RPM 138CFM Flange Mount
DC AXIAL FAN, 48 VDC, 92 X 92 X 3815MM, 235M3/H, 243W, 3250J SERIES
ebm 3250 J - S-Panther, 92 x 92 x 38mm, 48 V , 235m3/h
AXIAL FAN, 92MM, 48VDC, 138CFM, 59DBA
Current Rating Max. mA = 580 / Operating Voltage Max. V = 56 / Operating Voltage Min. V = 36 / AC or DC Operation = DC / Bearing Type = Stainless Steel Bearing / Fan Speed min-1 = 6650 / Flow Rate m³/h = 235 / Width mm = 92 / Power Connection Type = 4-Pin Stranded Wire / Current Rating Min. mA = 405 / Height mm = 92 / Nominal Voltage V = 48 / Noise Level dBA = 59 / IP Rating = IP68 / Depth mm = 38

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3258 J/2 HHPU
  • 3258J-2HHPU
  • 3258J/2HHPU.
  • 3258J/2HHPU???
  • 3258J2HHPU