EBM-Papst 3258J/2HHP

Dc Fans Tubeaxial, 92X38Mm, 48Vdc, 138Cfm, 24.3W, 59Db, 6650Rpm, Ball, Open Speed Signal
$ 45.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 3258J/2HHP.

IHS

Datasheet4 pages6 years ago

Farnell

Newark

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginGermany
Introduction Date2016-06-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of EBM-Papst 3258J/2HHP provided by its distributors.

Dc Fans Tubeaxial, 92X38Mm, 48Vdc, 138Cfm, 24.3W, 59Db, 6650Rpm, Ball, Open Speed Signal
AXIAL FAN, 92MM, 48VDC, 138CFM, 59DBA; Supply Voltage: 48V; Current Type: DC; Fan Frame Size: 92mm; External Depth: 38.15mm; Noise Rating: 59dBA; Flow Rate - Imperial: 138cu.ft/min; Flow Rate - Metric: 235m³/h; Bearing Type: Bal
Axial Fan, 92Mm, 48Vdc, 138Cfm, 59Dba; Rango De Producto:Serie 3250J; Tensión De Alimentación:48V; Tamaño Del Marco Del Ventilador:92Mm; Profundidad Externa:38.15Mm; Rango De Flujo - Imperial:138Cu.ft/Min; Rango De Flujo - Métrico:- |Ebm-Papst 3258J/2HHP
Current Rating Max. mA = 580 / Operating Voltage Max. V = 56 / Operating Voltage Min. V = 36 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 7280 / Flow Rate m³/h = 235 / Width mm = 92 / Power Connection Type = 4-Pin Stranded Wire / Current Rating Min. mA = 405 / Height mm = 92 / Nominal Voltage V = 48 / Noise Level dBA = 59 / Depth mm = 38

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3258 J/2 HHP
  • 3258 J/2HHP
  • 3258J/2HHP.
  • 3258J2HHP