EBM-Papst 3258J/2H3PU

DC Fan Axial Ball Bearing 48V 36V to 56V 158.9CFM 64dB 92 X 92 X 38.15mm
$ 58.776
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 3258J/2H3PU.

Farnell

Datasheet1 page11 years ago

element14 APAC

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.53%

Descriptions

Descriptions of EBM-Papst 3258J/2H3PU provided by its distributors.

DC Fan Axial Ball Bearing 48V 36V to 56V 158.9CFM 64dB 92 X 92 X 38.15mm
Axial Fan, 92Mm, 48Vdc, 158Cfm, 64Dba; Rango De Producto:Serie 3250J; Tensión De Alimentación:48V; Tamaño Del Marco Del Ventilador:92Mm; Profundidad Externa:38.15Mm; Rango De Flujo - Imperial:158Cu.ft/Min; Rango De Flujo - Métrico:- |Ebm-Papst 3258J/2H3PU
Current Rating Max. mA = 800 / Operating Voltage Max. V = 56 / Operating Voltage Min. V = 36 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 7450 / Flow Rate m³/h = 265 / Width mm = 92 / Power Connection Type = 4-Pin Stranded Wire / Current Rating Min. mA = 560 / Height mm = 92 / Nominal Voltage V = 48 / Noise Level dBA = 64 / IP Rating = IP68 / Depth mm = 38

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3258 J/2 H3PU
  • 3258J-2H3PU
  • 3258J/2H3PU.
  • 3258J/2H3PU????
  • 3258J2H3PU