Descriptions of EBM-Papst 3254J/2H3P provided by its distributors.
DC Fans Tubeaxial, 92x38mm, 24V, 158CFM, 35W, 64dB, 7450RPM, Ball, Speed Signal
DC Fan Axial Ball Bearing 24V 14V to 26.4V 158.92CFM 64dB 92 X 92 X 38.15mm
DC Axial Fan, 24 V, Square, 92 mm, 38 mm, Ball Bearing, 158.9 CFM
ebm 3250 J - S-Panther, 92 x 92 x 38mm, 24VDC, 270m3/h, 7450rpm
DC AXIAL FAN, 24 VDC, 92 X 92 X 3815MM, 235M3/H, 243W, 3250J SERIES
DC Fan, Axial Construction, 24V, 35W
Axial Fan, 92Mm, 12Vdc, 158Cfm, 64Dba; Rango De Producto:Serie 3250J; Tensión De Alimentación:24V; Tamaño Del Marco Del Ventilador:92Mm; Profundidad Externa:38.15Mm; Rango De Flujo - Imperial:158Cu.ft/Min; Rango De Flujo - Métrico:- |Ebm-Papst 3254J/2H3P
Current Rating Max. A = 1.5 / Operating Voltage Max. V = 26.4 / Operating Voltage Min. V = 14 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 7450 / Flow Rate m³/h = 270 / Width mm = 92 / Power Connection Type = 4-Pin Stranded Wire / Current Rating Min. mA = 860 / Height mm = 92 / Nominal Voltage V = 24 / Noise Level dBA = 64 / Depth mm = 38