EBM-Papst 3252J/2H3P

DC Fans Tubeaxial, 92x38mm, 12VDC, 158CFM, 35W, 64dB, 7450RPM, Ball, Open Speed Signal
$ 52.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 3252J/2H3P.

JRH Electronics

Datasheet4 pages6 years ago

Master Electronics

Newark

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-35.58%

Supply Chain

Country of OriginGermany
Introduction Date2016-06-23
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of EBM-Papst 3252J/2H3P provided by its distributors.

DC Fans Tubeaxial, 92x38mm, 12VDC, 158CFM, 35W, 64dB, 7450RPM, Ball, Open Speed Signal
Axial Fan, 92Mm, 12Vdc, 158Cfm, 64Dba; Supply Voltage Vdc:12V; Fan Frame Type:Square; Fan Frame Size:92Mm; External Depth:38.15Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:158Cfm; Noise Rating:64Dba; Power Rating:35W; Ip Rating:Ip20Rohs Compliant: Yes |Ebm-Papst 3252J/2H3P
Current Rating Max. A = 3.1 / Operating Voltage Max. V = 13.2 / Operating Voltage Min. V = 7 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 7450 / Flow Rate m³/h = 270 / Width mm = 92 / Power Connection Type = 4-Pin Stranded Wire / Current Rating Min. A = 1.6 / Height mm = 92 / Nominal Voltage V = 12 / Noise Level dBA = 64 / Depth mm = 38

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3252 J/2 H3P
  • 3252 J/2H3P
  • 3252J-2H3P
  • 3252J2H3P