EBM-Papst 3214J/39NR

DC Fans Tubeaxial Fan, Alarm Signal (Go / NoGo), Output via Open Collector - Low Signal
$ 51.739
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 3214J/39NR.

Farnell

Datasheet3 pages0 years ago

Inventory History

3 month trend:
-31.67%

Descriptions

Descriptions of EBM-Papst 3214J/39NR provided by its distributors.

DC Fans Tubeaxial Fan, Alarm Signal (Go / NoGo), Output via Open Collector - Low Signal
DC Axial Fan, 24 V, Square, 92 mm, 38 mm, Ball Bearing, 76.5 CFM
Dc Tubeaxial Fan |Ebm-Papst 3214J/39NR
Current Rating Max. mA = 340 / Operating Voltage Max. V = 28 / Operating Voltage Min. V = 11 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 6000 / Flow Rate m³/h = 130 / Width mm = 92 / Power Connection Type = 3-Pin Stranded Wire / Current Rating Min. mA = 115 / Height mm = 92 / Nominal Voltage V = 24 / Noise Level dBA = 51 / Depth mm = 38

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3214 J/39 NR