EBM-Papst 255M

DC axial fan, 5 V, 25 x 25 x 8 mm, 2.3 m³/h, 5 dB, sintec slide bearing, ebm-papst, 255 M
$ 21.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 255M.

JRH Electronics

Datasheet4 pages9 years ago

Farnell

TME

Sager Electronics

Newark

Inventory History

3 month trend:
-3.84%

Supply Chain

Country of OriginGermany
Introduction Date2011-02-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

DC Fan Axial Ball Bearing 12V 8V to 13.8V 1.2CFM 19.5dB 25 X 25 X 10mm

Descriptions

Descriptions of EBM-Papst 255M provided by its distributors.

DC axial fan, 5 V, 25 x 25 x 8 mm, 2.3 m³/h, 5 dB, sintec slide bearing, ebm-papst, 255 M
FAN, 25mm, 5VDC, M; Supply Voltage:5V; Current Type:DC; Fan Frame Size:25mm; External Depth:8mm; Noise Rating:5dBA; Flow Rate
Axial Fan, 25Mm, 5Vdc; Rango De Producto:Serie 250; Tensión De Alimentación:5Vdc; Tamaño Del Marco Del Ventilador:25Mm; Profundidad Externa:8Mm; Rango De Flujo - Imperial:1.2Cu.ft/Min; Rango De Flujo - Métrico:2.1M³/H |Ebm-Papst 255M
Axial Fan Power consumption: 0.2 W Temperature range: -10 ... 70 °C Voltage: 4.5...5.5 VDC Weight: 5 g Bearing: Sleeve Bearing Fan type: Axial Fan Termination: Stranded Wire 2-Pin Connecting cable: 160 mm Power consumption max.: 0.2 W Rated voltage: 5 VDC Revolution speed: 6500 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 255 M