Eaton XTRM10A22A

Xt Series Mini Control Xt Series Relay, 4-POLE, 2NO-2NC, 10 A, Frame A, 120VAC
$ 73.64
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton XTRM10A22A.

Newark

Datasheet312 pages17 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-90.99%

Descriptions

Descriptions of Eaton XTRM10A22A provided by its distributors.

XT SERIES MINI CONTROL XT SERIES RELAY,4-POLE, 2NO-2NC,10 A, FRAME A,120VAC
Mini Overload Relay; Intensidad De Sobrecarga, Mín.:1.5A; Intensidad De Sobrecarga, Máx.:6A; Bobina, Tensión Dc Max:-; Bobina, Tensión Vac Nom:120V; Bobina, Tensión Ac Max:120V; Carry Current:10A |Eaton Cutler Hammer XTRM10A22A
XT IEC Miniature Control Relay, Screw terminals, 45 mm - mini Frame size, 2NO-2NC contact configuration, 110V 50 Hz, 120V 60 Hz coil, 10A conventional thermal rating, 6A at 220/230/240V; 3A at 380/400/415V rated operational voltage

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • XTRM10A22A.