Eaton XTPBP40BC1

XTPBP40BC1 - Eaton Manual Motor Protector Pushbutton Frame B Class 10 0.25-0.4A
$ 151.295
Datasheet

Price and Stock

DistributorSKUMinPkg
Airline HydraulicsEATON XTPBP40BC101
19h

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton XTPBP40BC1.

Newark

Datasheet257 pages9 years ago
Datasheet312 pages17 years ago

Descriptions

Descriptions of Eaton XTPBP40BC1 provided by its distributors.

XTPBP40BC1 - Eaton Manual Motor Protector Pushbutton Frame B Class 10 0.25-0.4A
Eaton IEC motor control UL 1077 Industrial Miniature Circuit Breaker - Supplementary Protector, 0.5A, 10-20X /n trip, Single-pole, Standard terminals
Motor Starter; Tensión De Alimentación Mín.:200Vac; Tensión De Alimentación Máx.:690Vac; No. De Fases:Tres; Potencia Nominal:180W; Intensidad Nominal:400Ma; Release Current Min:0.25A; Temperatura De Trabajo Máx.:55°C; Voltaje Ca:690V |Eaton Cutler Hammer XTPBP40BC1

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • XTPBP40BC1.