Eaton XTPB020BC1

XTPB020BC1 - Eaton Manual Motor Protector Pushbutton Frame B Class 10 16-20A
$ 249.64
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton XTPB020BC1.

Newark

Datasheet257 pages9 years ago
Datasheet312 pages17 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+333%

Descriptions

Descriptions of Eaton XTPB020BC1 provided by its distributors.

XTPB020BC1 - Eaton Manual Motor Protector Pushbutton Frame B Class 10 16-20A
Eaton IEC motor control UL 489 Industrial Miniature Circuit Breakers - Supplementary Protector, 16A, 5-10X /n trip, Two-pole, Standard terminals
Motor Starter; Tensión De Alimentación Mín.:200Vac; Tensión De Alimentación Máx.:690Vac; No. De Fases:Tres; Potencia Nominal:15Kw; Intensidad Nominal:20A; Release Current Min:16A; Temperatura De Trabajo Máx.:55°C; Voltaje Ca:690V |Eaton Cutler Hammer XTPB020BC1

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • XTPB020BC1.