Eaton XTOMP16AC1

Overload Relay, 1NC/1NO, 0.10 A Min current, 0.16 A Max current
$ 81.585
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton XTOMP16AC1.

RS (Formerly Allied Electronics)

Datasheet1 page4 years ago

Newark

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Eaton XTOMP16AC1 provided by its distributors.

Overload Relay, 1NC/1NO, 0.10 A Min current, 0.16 A Max current
Eaton XT IEC control relay, XT IEC Miniature Overload Relay, 0.1-0.16A overload range, 45 mm - mini Frame size, 1NO-1NC contact configuration, Direct mounting, 10A trip type
Mini Overload Relay; Intensidad De Sobrecarga, Mín.:100Ma; Intensidad De Sobrecarga, Máx.:160Ma; Bobina, Tensión Dc Max:220V; Bobina, Tensión Vac Nom:600V; Bobina, Tensión Ac Max:600V; Bobina, Tensión Vdc Nom:220V; Carry Current:10A |Eaton Cutler Hammer XTOMP16AC1

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • XTOMP16AC1.