Eaton XTCE072D00A

IEC Magnetic Contactor, No Auxiliary Contacts, 120V AC, 3 P, Non-Reversing, Screw
$ 433.794
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton XTCE072D00A.

RS (Formerly Allied Electronics)

Datasheet13 pages7 years ago

Newark

Inventory History

3 month trend:
-98.10%

Descriptions

Descriptions of Eaton XTCE072D00A provided by its distributors.

IEC Magnetic Contactor, No Auxiliary Contacts, 120V AC, 3 P, Non-Reversing, Screw
Eaton XT IEC contactor, 72A, 110 Vac 50 Hz, 120 Vac 60 Hz, 0NO-0NC, 72A, Frame D, 55 mm, 50-60 Hz, 5, 10, 15/ 20, 25, 50, 60 hp (1/3PH @115, 200, 230/200, 230, 460, 575 V), Three-pole, Screw terminals, FVNR
Contactor, 3Pst-No, 120Vac, Din Rail; Load Current Inductive:72A; Relay Mounting:Din Rail, Panel; Operating Voltage:690Vac; Contact Configuration:3Pst-No; No. Of Poles:3 Pole; Switching Power Ac3:35Kw; Switching Current Ac1:98A Rohs Compliant: Yes |Eaton Cutler Hammer XTCE072D00A

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN