Eaton XTCE018C01TD

IEC Magnetic Contactor, 1NC, 24V DC, 3 P, Non-Reversing, Screw
$ 234.768
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton XTCE018C01TD.

RS (Formerly Allied Electronics)

Datasheet2 pages4 years ago

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Eaton XTCE018C01TD provided by its distributors.

IEC Magnetic Contactor, 1NC, 24V DC, 3 P, Non-Reversing, Screw
Eaton XT IEC contactor, 18A, 24-27 Vdc, 1NC, 18A, Frame C, 45 mm, 2, 2, 3/ 5, 5, 10, 15 hp (1/3PH @115, 200, 230/200, 230, 460, 575 V), Three-pole, Non-reversing, XT IEC series, Screw terminals, Full voltage non-reversing contactor
CONTACTOR, 1NC, 27VDC, 3P; Load Current Inductive:-; Relay Mounting:-; Operating Voltage:575V; Contact Configuration:1NC; No. of Poles:3 Pole; Switching Power AC3:11kW; Switching Current AC1:40A; Coil Voltage VAC Nom:- RoHS Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN