Eaton XTCE015B01A

Xt Series Contactor, 3-POLE, Fnvr, 15A, B-frame, 1NC, 110V 50HZ/120V 60HZ Coil
$ 199.35
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton XTCE015B01A.

RS (Formerly Allied Electronics)

Datasheet4 pages18 years ago

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Eaton XTCE015B01A provided by its distributors.

XT SERIES CONTACTOR, 3-POLE, FNVR, 15A, B-FRAME, 1NC, 110V 50HZ/120V 60HZ COIL
Eaton XT IEC contactor, 15A, 110 Vac 50 Hz, 120 Vac 60 Hz, 1NC, 15A, Frame B, 45 mm, 50-60 Hz, 1, 2, 3/ 5, 5, 10, 10 hp (1/3PH @115, 200, 230/200, 230, 460, 575 V), Three-pole, Screw terminals, Full voltage non-reversing contactor
CONTACTOR, 3PST-NO, 22A, 690VAC, DIN; Load Current Inductive:15.5A; Relay Mounting:DIN Rail, Panel; Operating Voltage:690VAC; Contact Configuration:3PST-NO; No. of Poles:3 Pole; Switching Power AC3:7kW; Switching Current AC1:22A RoHS Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN